Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-OUT-8D-REL
Alias/AKA:
2867157
RoHS:
Yes
HTS:
8517620090
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
9 to 30 VDC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30,250 VDC|VAC
Maximum Load Current:
0.5 A
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued
Digital extension module with 8 digital outputs
Search Keywords:
RADOUT8DREL
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$564.77
$564.770
3
$536.85
$1,610.550
5
$528.80
$2,644.000
10
+
$520.87
$5,208.700
Product Guides