RAD-PIG-EF316-N-RSMA
Phoenix ContactAntenna cable for control cabinet feed-through - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuation: 0.6 / 0.9 / 1.4 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (female) -> RSMA (male) - cable length: 0.5 m (1.6 ft.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-PIG-EF316-N-RSMA
Alias/AKA:
2701402
RoHS:
Yes
HTS:
8544200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Adapter
Gender:
F-M
Wire Size:
N/A
Cable Length:
0.5 m
Operating Temperature:
-40 to 70 °C
Antenna cable for control cabinet feed-through - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuation: 0.6 / 0.9 / 1.4 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (female) -> RSMA (male) - cable length: 0.5 m (1.6 ft.)
Search Keywords:
RADPIGEF316NRSMA
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
25
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$108.58
$108.580
5
$100.48
$502.400
10
$92.22
$922.200
25
$89.76
$2,244.000
50
$87.43
$4,371.500
100
$86.12
$8,612.000
250
+
$84.83
$21,207.500
Product Guides