RAD-PIG-EF316-N-SMA
Phoenix ContactAntenna cable - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuation: 0.5 / 0.7 / 0.9 dB at 0.9 / 2.4 / 5.8 GHz - connection: SMA (male) -> N (female) - cable length: 0.3 m (1 ft.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-PIG-EF316-N-SMA
Alias/AKA:
2867694
RoHS:
Yes
HTS:
8544200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Antenna cable - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuation: 0.5 / 0.7 / 0.9 dB at 0.9 / 2.4 / 5.8 GHz - connection: SMA (male) -> N (female) - cable length: 0.3 m (1 ft.)
Search Keywords:
RADPIGEF316NSMA
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$75.68
$75.680
5
$71.09
$355.450
10
$67.03
$670.300
25
$62.56
$1,564.000
50
$61.62
$3,081.000
100
$60.70
$6,070.000
250
+
$58.65
$14,662.500
Product Guides