RAD-PIG-RSMA/N-3
Phoenix ContactAntenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 1.2 / 2.0 / 3.0 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (male) -> RSMA (male) - cable length: 3 m (10 ft.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-PIG-RSMA/N-3
Alias/AKA:
2903266
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Antenna
Gender:
M-M
Wire Size:
N/A
Cable Length:
3 m
Operating Temperature:
-40 to 85 °C
Antenna cable, outside diameter: 5 mm (0.2 in.), inner conductor: solid, attenuation: 1.2 / 2.0 / 3.0 dB at 0.9 / 2.4 / 5.8 GHz, connection: N (male) -> RSMA (male), cable length: 3 m (10 ft.) External sheath, color black
Minimum bending radius 12.70 mm
Frequency range 0.3 GHz ... 6 GHz
Impedance 50 Ω
Search Keywords:
RADPIGRSMAN3
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
85
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$118.45
$118.450
5
$109.61
$548.050
10
$100.60
$1,006.000
25
$97.92
$2,448.000
50
$95.38
$4,769.000
100
$93.95
$9,395.000
250
+
$92.54
$23,135.000
Product Guides