Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RB 16-6
Alias/AKA:
3047072
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Reducing Bridge
Pitch:
12.2 mm
Number of Contacts:
2
Maximum Current Rating:
37 A
Operating Temperature:
125(Max) °C
Reducing bridge - pitch: 12.2 mm - number of positions: 2 - color: red
Search Keywords:
RB166
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
65
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$4.58
$45.800
30
$4.42
$132.600
100
$4.35
$435.000
250
$4.29
$1,072.500
500
$4.22
$2,110.000
1,000
$4.16
$4,160.000
2,500
$4.10
$10,250.000
5,000
+
$4.03
$20,150.000
Product Guides