help desk software
DATA SHEET

RC-22S2000

Phoenix Contact

Crimp contact - rolled - Single contact - contact diameter: 1 mm - crimp range: 0.22 mm² ... 0.56 mm²

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RC-22S2000
Alias/AKA:
1603327
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Crimp contact - rolled - Single contact - contact diameter: 1 mm - crimp range: 0.22 mm² ... 0.56 mm²
Search Keywords:
RC22S2000
IN STOCK: 0
Manufacturer Stock:
30   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3190
$0.3190
100
$0.2900
$29.0000
500
$0.2677
$133.8500
2,500
$0.2597
$649.2500
5,000
$0.2351
$1,175.5000
7,500
$0.2316
$1,737.0000
25,000
$0.2260
$5,650.0000
50,000 +
$0.2226
$11,130.0000
Tools/3D Models
Product Guides