RCK-TGUM/BL12/10 0PUR-U
Phoenix ContactM23 socket - straight - 12-pos. - with 10 m master cable - pin 9 and 10 bridged .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RCK-TGUM/BL12/10 0PUR-U
Alias/AKA:
1684027
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Master
Gender:
F
Wire Size:
22 AWG
Cable Length:
10 m
Operating Temperature:
-40 to 125 °C
The PHOENIX CONTACT part RCK-TGUM/BL12/10 0PUR-U is a high-quality M23 socket with a straight design, featuring 12 positions and a 10-meter master cable for convenient installation. Notably, this socket comes with pin 9 and 10 pre-bridged, making it ideal for quick and easy connections in industrial applications. Trust in PHOENIX CONTACT for reliable and efficient connectivity solutions.
Search Keywords:
RCKTGUMBL12100PURU
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$144.88
$144.880
3
$142.70
$428.100
5
$139.35
$696.750
10
$135.92
$1,359.200
25
+
$132.66
$3,316.500
Product Guides