RCK-TWUM/BL12/10 0PUR-U
Phoenix ContactM23 socket - angled - 12-pos. - with 10 m master cable - pin 9 and 10 bridged
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RCK-TWUM/BL12/10 0PUR-U
Alias/AKA:
1684043
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Master
Gender:
F
Wire Size:
22 AWG
Cable Length:
10 m
Operating Temperature:
-40 to 125 °C
M23 socket - angled - 12-pos. - with 10 m master cable - pin 9 and 10 bridged
Search Keywords:
RCKTWUMBL12100PURU
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$172.19
$172.190
3
$169.61
$508.830
5
$165.12
$825.600
10
$160.71
$1,607.100
25
+
$156.54
$3,913.500
Product Guides