help desk software
DATA SHEET

RC-Z2462

Phoenix Contact

Cable clamp type cage and shield adapter, shielded: yes, Cable diameter: 2 mm...10.5 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RC-Z2462
Alias/AKA:
1604558
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Style:
Cage Clamp
Body Material:
N/A
Color:
N/A
Cable clamp type cage and shield adapter, shielded: yes, Cable diameter: 2 mm...10.5 mm
Search Keywords:
RCZ2462
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.37
$22.370
10
$21.01
$210.100
25
$19.81
$495.250
50
$19.00
$950.000
100
$18.49
$1,849.000
250
$18.01
$4,502.500
500 +
$17.74
$8,870.000
Tools/3D Models
Product Guides