REDUC-M-KV-M32/M25
Phoenix ContactReducing adapter - material: Brass - nickel-plated - connecting thread: M32 x 1.5 - color: silver - with O-ring
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REDUC-M-KV-M32/M25
Alias/AKA:
1647637
RoHS:
Yes
HTS:
7415338050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Reducing adapter - material: Brass - nickel-plated - connecting thread: M32 x 1.5 - color: silver - with O-ring
Search Keywords:
REDUCMKVM32M25
IN STOCK:
70
Can Ship immediately
Manufacturer Stock:
314
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$7.99
$79.900
30
$6.69
$200.700
100
$5.49
$549.000
250
$5.27
$1,317.500
500
$5.21
$2,605.000
1,000
$5.16
$5,160.000
2,500
$5.11
$12,775.000
5,000
+
$5.06
$25,300.000
Product Guides