REL-IR2/LDP- 24DC/2X21
Phoenix ContactPlug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-IR2/LDP- 24DC/2X21
Alias/AKA:
2903660
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Socket Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
571.43 Ohm
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 24 V DC
Search Keywords:
RELIR2LDP24DC2X21
IN STOCK:
90
Ships today, if you order in
Manufacturer Stock:
61
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/8/25
Quantity
Unit Price
Ext. Price
10
$8.85
$88.500
30
$7.37
$221.100
100
$6.95
$695.000
250
$6.49
$1,622.500
500
$6.39
$3,195.000
1,000
$6.30
$6,300.000
2,500
+
$6.16
$15,400.000
Product Guides