REL-IR/L-230AC/2X21
Phoenix ContactPlug-in industrial relay with power contacts, 2 PDTs, test button, status LED, mechanical switch setting display, input voltage: 230 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-IR/L-230AC/2X21
Alias/AKA:
2834070
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
18.79 KOhm
Life Cycle:
Discontinued
Plug-in industrial relay with power contacts, 2 PDTs, test button, status LED, mechanical switch setting display, input voltage: 230 V AC
Search Keywords:
RELIRL230AC2X21
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$19.89
$19.890
10
$18.76
$187.600
25
$17.76
$444.000
50
$17.09
$854.500
100
$16.67
$1,667.000
250
$16.27
$4,067.500
500
+
$16.02
$8,010.000
Product Guides