REL-MR-110DC/21-21AU
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 110 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR-110DC/21-21AU
Alias/AKA:
2961228
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.05 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
29 x 12.7 x 15.7 mm
Termination Style:
PC Pin
Coil Current:
4.1 mA
Contact Form:
2 Form C
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 110 V DC
Search Keywords:
RELMR110DC2121AU
IN STOCK:
0
Manufacturer Stock:
9
can ship
11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$17.27
$17.270
10
$15.70
$157.000
30
$13.90
$417.000
50
$13.69
$684.500
100
$13.15
$1,315.000
250
$12.95
$3,237.500
500
$12.64
$6,320.000
1,000
+
$12.45
$12,450.000
Product Guides