REL-MR-110DC/21HC
Phoenix ContactPlug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 110 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR-110DC/21HC
Alias/AKA:
2961338
RoHS:
Yes
HTS:
8536490075
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
26.6 KOhm
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 110 V DC
Search Keywords:
RELMR110DC21HC
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$12.89
$128.900
30
$12.30
$369.000
50
$11.42
$571.000
100
$10.80
$1,080.000
250
$10.64
$2,660.000
500
$10.38
$5,190.000
1,000
+
$10.22
$10,220.000
Product Guides