REL-MR-120AC/21-21AU
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 120 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR-120AC/21-21AU
Alias/AKA:
2961477
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
0.05 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
29 x 12.7 x 15.7 mm
Termination Style:
PC Pin
Coil Current:
5 mA
Contact Form:
2 Form C
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 120 V AC
Search Keywords:
RELMR120AC2121AU
IN STOCK:
28
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$11.77
$117.700
30
$11.23
$336.900
50
$10.42
$521.000
100
$10.00
$1,000.000
250
$9.73
$2,432.500
500
$9.48
$4,740.000
1,000
+
$9.33
$9,330.000
Product Guides