REL-MR-120AC/21HC AU
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 120 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR-120AC/21HC AU
Alias/AKA:
2961516
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
29 x 12.7 x 15.7 mm
Termination Style:
PC Pin
Coil Current:
5 mA
Contact Form:
1 Form C
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 120 V AC
Search Keywords:
RELMR120AC21HCAU
IN STOCK:
54
Can Ship immediately
Manufacturer Stock:
5
can ship
11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$11.32
$113.200
30
$10.83
$324.900
50
$10.11
$505.500
100
$9.73
$973.000
250
$9.49
$2,372.500
500
$9.26
$4,630.000
1,000
+
$9.12
$9,120.000
Product Guides