REL-MR- 12DC/21-21AU
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 12 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR- 12DC/21-21AU
Alias/AKA:
2961299
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.05 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Coil Current:
33 mA
Contact Form:
2 Form C
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 12 V DC
Search Keywords:
RELMR12DC2121AU
IN STOCK:
0
Manufacturer Stock:
3
can ship
11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$10.472
$10.472
10
$9.520
$95.200
30
$9.080
$272.400
50
$8.430
$421.500
100
$8.090
$809.000
250
$7.870
$1,967.500
500
$7.670
$3,835.000
1,000
+
$7.550
$7,550.000
Product Guides