REL-MR-230AC/21HC/MS
Phoenix ContactPlug-in miniature relay - with power contact - 1 PDT - test button - mechanical switch position indicator - status LED - input voltage 230 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR-230AC/21HC/MS
Alias/AKA:
2987914
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
N/A
Plug-in miniature relay - with power contact - 1 PDT - test button - mechanical switch position indicator - status LED - input voltage 230 V AC
Search Keywords:
RELMR230AC21HCMS
IN STOCK:
0
Manufacturer Stock:
20
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$8.41
$84.100
30
$8.02
$240.600
50
$7.45
$372.500
100
$7.14
$714.000
250
$6.95
$1,737.500
500
$6.77
$3,385.000
1,000
+
$6.67
$6,670.000
Product Guides