REL-MR- 24AC/21-21AU
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR- 24AC/21-21AU
Alias/AKA:
2961464
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
0.05 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
29 x 12.7 x 15.7 mm
Termination Style:
PC Pin
Coil Current:
24 mA
Contact Form:
2 Form C
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V AC
Search Keywords:
RELMR24AC2121AU
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$12.452
$12.452
10
$11.320
$113.200
30
$10.830
$324.900
50
$10.110
$505.500
100
$9.730
$973.000
250
$9.490
$2,372.500
500
$9.260
$4,630.000
1,000
+
$9.120
$9,120.000
Product Guides