REL-MR- 24DC/21
Phoenix ContactPlug-in miniature power relay - with power contact - 1 PDT - input voltage 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR- 24DC/21
Alias/AKA:
2961105
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
3.39 KOhm
The PHOENIX CONTACT REL-MR-24DC/21 is a compact, plug-in power relay designed for reliable switching operations. With a single power contact and one pole double throw (1 PDT) configuration, this relay is suitable for a wide range of industrial applications.Operating at an input voltage of 24 V DC, the REL-MR-24DC/21 ensures seamless integration into existing control systems. Its miniature size allows for space-saving installation, making it ideal for tight spaces or crowded control panels.Featuring a durable construction, this power relay offers enhanced durability and long-lasting performance. It is designed to handle high electrical loads and provides reliable switching for various industrial equipment or processes.With its easy plug-in design, the REL-MR-24DC/21 can be quickly and effortlessly installed or replaced without the need for complex wiring or soldering. This makes it a convenient choice for maintenance or repair tasks.Overall, the PHOENIX CONTACT REL-MR-24DC/21 is a versatile and efficient power relay, combining reliable performance, compact design, and easy installation. It is an excellent choice for any industrial application requiring precise and dependable switching operations.
Search Keywords:
RELMR24DC21
IN STOCK:
667
Can Ship immediately
Manufacturer Stock:
3,514
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$15.79
$157.900
30
$14.89
$446.700
50
$14.28
$714.000
100
$13.90
$1,390.000
250
$13.54
$3,385.000
500
$13.33
$6,665.000
1,000
+
$13.03
$13,030.000
Product Guides