REL-MR-24DC/21-21/ATEX
Phoenix ContactPlug-in miniature power relay - RT III sealed with power contacts - 2 changeover contacts - input voltage: 24 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR-24DC/21-21/ATEX
Alias/AKA:
2906213
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Plug-in miniature power relay - RT III sealed with power contacts - 2 changeover contacts - input voltage: 24 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2.
Search Keywords:
RELMR24DC2121ATEX
IN STOCK:
33
Can Ship immediately
Manufacturer Stock:
595
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$15.25
$152.500
30
$14.44
$433.200
50
$13.89
$694.500
100
$13.55
$1,355.000
250
$13.22
$3,305.000
500
$13.03
$6,515.000
1,000
+
$12.77
$12,770.000
Product Guides