REL-MR- 24DC/21-21AU/MS
Phoenix ContactPlug-in miniature relay - with multi-layer contact with hard gold coating - 2 PDTs - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR- 24DC/21-21AU/MS
Alias/AKA:
2987985
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.33 KOhm
Plug-in miniature relay - with multi-layer contact with hard gold coating - 2 PDTs - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC
Search Keywords:
RELMR24DC2121AUMS
IN STOCK:
0
Manufacturer Stock:
7
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$7.656
$7.656
10
$6.960
$69.600
30
$5.800
$174.000
100
$5.470
$547.000
250
$5.170
$1,292.500
500
$5.100
$2,550.000
1,000
$4.970
$4,970.000
2,500
$4.900
$12,250.000
5,000
+
$4.820
$24,100.000
Product Guides