help desk software
DATA SHEET

REL-MR 4 5DC/21AU

Phoenix Contact

Electromechanical Relay 4.5VDC 118.42Ohm 6A SPDT(28x5x15)mm THT Miniature Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR 4 5DC/21AU
Alias/AKA:
2961370
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
118.42 Ohm
Electromechanical Relay 4.5VDC 118.42Ohm 6A SPDT(28x5x15)mm THT Miniature Relay
Search Keywords:
RELMR45DC21AU
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$18.31
$183.100
30
$17.34
$520.200
50
$16.68
$834.000
100
$16.26
$1,626.000
250
$15.87
$3,967.500
500
$15.64
$7,820.000
1,000 +
$15.33
$15,330.000
Tools/3D Models
Product Guides