REL-OR-230AC/2X21
Phoenix ContactPluggable octal relay with power contacts, 2 PDT, test button, mechanical switching position indication, coil voltage 230 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-OR-230AC/2X21
Alias/AKA:
2834261
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-10 to 40 °C
Coil Resistance:
6.17 KOhm
Life Cycle:
Discontinued
Pluggable octal relay with power contacts, 2 PDT, test button, mechanical switching position indication, coil voltage 230 V AC