REL-OR2/L- 24AC/2X21
Phoenix ContactPluggable octal relay with power contacts - 2 PDT - test button - mechanical switching position indication - coil voltage 24 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-OR2/L- 24AC/2X21
Alias/AKA:
2903690
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Pluggable octal relay with power contacts - 2 PDT - test button - mechanical switching position indication - coil voltage 24 V AC