help desk software
DATA SHEET

REL-OR2/LDP- 24DC/2X21

Phoenix Contact

Plug-in octal relays with power contacts - 2 PDTs - test button - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 24 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-OR2/LDP- 24DC/2X21
Alias/AKA:
2903689
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Socket Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
400 Ohm
Life Cycle:
Discontinued
Plug-in octal relays with power contacts - 2 PDTs - test button - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 24 V DC
Search Keywords:
RELOR2LDP24DC2X21
   This product has been discontinued by the supplier
Minimum Order:
10
Multiple:
10
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides