REL-OR3/LDP-24DC/3X21
Phoenix ContactPlug-in octal relays with power contacts - 3 PDTs - test button - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-OR3/LDP-24DC/3X21
Alias/AKA:
2903693
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
0.41666666667
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
N/A
Plug-in octal relays with power contacts - 3 PDTs - test button - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 24 V DC
Search Keywords:
RELOR3LDP24DC3X21
IN STOCK:
27
Can Ship immediately
Manufacturer Stock:
313
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$12.33
$123.300
30
$11.76
$352.800
50
$10.92
$546.000
100
$10.33
$1,033.000
250
$10.18
$2,545.000
500
$9.93
$4,965.000
1,000
+
$9.78
$9,780.000
Product Guides