REL-PR1-220DC/1/MB
Phoenix ContactPlug-in high-power relay with power contacts - specifically for switching high DC loads - 1 N/O contact - blowout magnet - coil voltage: 220 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-PR1-220DC/1/MB
Alias/AKA:
2908046
RoHS:
Yes
HTS:
8536490075
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
220 V
Contact Arrangement:
SPST-NO
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
30.14 KOhm
Plug-in high-power relay with power contacts - specifically for switching high DC loads - 1 N/O contact - blowout magnet - coil voltage: 220 V DC
Search Keywords:
RELPR1220DC1MB
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$15.15
$75.750
25
$13.52
$338.000
50
$12.55
$627.500
100
$11.87
$1,187.000
250
$11.70
$2,925.000
500
$11.41
$5,705.000
1,000
+
$11.24
$11,240.000
Product Guides