REL-PR1-230AC/1/MB
Phoenix ContactPlug-in high-power relay with power contacts - specifically for switching high DC loads - 1 N/O contact - blowout magnet - coil voltage: 230 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-PR1-230AC/1/MB
Alias/AKA:
2908047
RoHS:
Yes
HTS:
8536490075
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
Contact Arrangement:
SPST-NO
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Plug-in high-power relay with power contacts - specifically for switching high DC loads - 1 N/O contact - blowout magnet - coil voltage: 230 V AC
Search Keywords:
RELPR1230AC1MB
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$15.81
$79.050
25
$14.11
$352.750
50
$13.10
$655.000
100
$12.39
$1,239.000
250
$12.21
$3,052.500
500
$11.91
$5,955.000
1,000
+
$11.73
$11,730.000
Product Guides