REL-PR2-120AC/2X21
Phoenix ContactPlug-in high-power relay with power contacts - 2 PDTs - coil voltage: 120 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-PR2-120AC/2X21
Alias/AKA:
2903700
RoHS:
Yes
HTS:
8536490075
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Plug-in high-power relay with power contacts - 2 PDTs - coil voltage: 120 V AC