help desk software
DATA SHEET

REL-PR3- 24AC/3X21

Phoenix Contact

Plug-in high-power relay with power contacts - 3 PDTs - coil voltage: 24 V AC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-PR3- 24AC/3X21
Alias/AKA:
2903703
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Connector
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
N/A
Plug-in high-power relay with power contacts - 3 PDTs - coil voltage: 24 V AC
Search Keywords:
RELPR324AC3X21
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.81
$79.050
25
$14.11
$352.750
50
$13.10
$655.000
100
$12.39
$1,239.000
250
$12.21
$3,052.500
500
$11.91
$5,955.000
1,000 +
$11.73
$11,730.000
Tools/3D Models
Product Guides