REL-PR3- 24DC/3X1
Phoenix ContactPlug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-PR3- 24DC/3X1
Alias/AKA:
2903706
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PST-NO
Mounting:
Connector
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
342.86 Ohm
Plug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 24 V DC
Search Keywords:
RELPR324DC3X1
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$15.81
$79.050
25
$14.11
$352.750
50
$13.10
$655.000
100
$12.39
$1,239.000
250
$12.21
$3,052.500
500
$11.91
$5,955.000
1,000
+
$11.73
$11,730.000
Product Guides