RIF-0-OSC-24DC/230AC/1
Phoenix ContactPre-assembled solid-state relay module with screw connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 24 - 253 V AC/0.75 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RIF-0-OSC-24DC/230AC/1
Alias/AKA:
2905656
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
AC
Input Type:
DC
Life Cycle:
Discontinued
Pre-assembled solid-state relay module with screw connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 24 - 253 V AC/0.75 A