RIF-0-OSC-24DC/24DC/2
Phoenix ContactPre-assembled solid-state relay module with screw connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 33 V DC/3 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RIF-0-OSC-24DC/24DC/2
Alias/AKA:
2905657
RoHS:
Yes
HTS:
8536410030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
3 A
Output Device:
SSR
Input Type:
DC
Mounting:
DIN Rail
Dimension:
68 x 6.2 x 84 mm
Life Cycle:
Discontinued
The PHOENIX CONTACT pre-assembled solid-state relay module (part number: RIF-0-OSC-24DC/24DC/2) is a high-quality and reliable switching solution for various industrial applications. This module features a screw connection for easy installation and maintenance. It consists of a relay base with an ejector mechanism and a plug-in miniature solid-state relay. The input voltage for this module is 24 V DC, while the output voltage range is 3 - 33 V DC with a maximum current rating of 3 A. This solid-state relay module is designed to provide efficient and precise switching control for your electrical systems.
Search Keywords:
RIF0OSC24DC24DC2
This product is discontinued, but still in stock
IN STOCK:
70
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$26.34
$26.340
5
$23.50
$117.500
30
$23.13
$693.900
50
$22.90
$1,145.000
100
$22.67
$2,267.000
250
$22.34
$5,585.000
500
+
$22.12
$11,060.000
Product Guides