help desk software
DATA SHEET

RIF-0-RPT-12DC/21AU

Phoenix Contact

Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 PDT. Input voltage: 12 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RIF-0-RPT-12DC/21AU
Alias/AKA:
2903369
RoHS:
Yes
HTS:
8536490050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
N/A
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
78 x 6.2 x 93 mm
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 PDT. Input voltage: 12 V DC
Search Keywords:
RIF0RPT12DC21AU
IN STOCK: 10
Can Ship immediately
On Order:
100   can ship 12/2/24 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.08
$140.800
30
$12.47
$374.100
50
$12.28
$614.000
100
$11.80
$1,180.000
250
$11.62
$2,905.000
500
$11.34
$5,670.000
1,000 +
$11.17
$11,170.000
Tools/3D Models
Product Guides