RIF-1-RPT-LDP-12DC/1X21
Phoenix ContactPre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 1 PDT. Input voltage: 12 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RIF-1-RPT-LDP-12DC/1X21
Alias/AKA:
2906224
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Input Type:
DC
Input Voltage:
12 V
Mounting:
Plug in
Dimension:
75 x 16 x 93 mm
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 1 PDT. Input voltage: 12 V DC
Search Keywords:
RIF1RPTLDP12DC1X21
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
68
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
10
$10.59
$105.900
30
$10.10
$303.000
50
$9.38
$469.000
100
$8.99
$899.000
250
$8.75
$2,187.500
500
$8.53
$4,265.000
1,000
+
$8.40
$8,400.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
STP 5-2
Double marker carrier - snaps onto the double-level spring-cage terminal block STTB 2,5 - ...
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue