RS20-US-S0004-0204-014H-00
Phoenix ContactSwitch Rotary N.O./N.C. SP3T 3 Knob Shaft Screw 20A 690VAC 0.9VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RS20-US-S0004-0204-014H-00
Alias/AKA:
3069700
RoHS:
Yes
HTS:
8536509025
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
N/A
Dimension:
72mm x 48mm x 48 mm
Actuator Style/Diameter:
Knob Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Screw
Angle of Throw:
45 °
Contact Rating @ Voltage:
0.9 A
Switch Rotary N.O./N.C. SP3T 3 Knob Shaft Screw 20A 690VAC 0.9VA
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$56.70
$56.700
5
$53.16
$265.800
10
$50.02
$500.200
25
$47.23
$1,180.750
50
$46.52
$2,326.000
100
$45.32
$4,532.000
250
+
$44.64
$11,160.000
Product Guides