help desk software
DATA SHEET

RS20-US-S0251-0404-014H-00

Phoenix Contact

Switch Rotary N.O./N.C. SPDT 2 Knob Shaft Screw 20A 690VAC 0.9VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RS20-US-S0251-0404-014H-00
Alias/AKA:
3069721
RoHS:
Yes
HTS:
8536509025
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
N/A
Dimension:
91mm x 48mm x 48 mm
Actuator Style/Diameter:
Knob Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Screw
Angle of Throw:
60 °
Contact Rating @ Voltage:
0.9 A
Switch Rotary N.O./N.C. SPDT 2 Knob Shaft Screw 20A 690VAC 0.9VA
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.86
$85.860
5
$79.26
$396.300
10
$72.53
$725.300
25
$70.52
$1,763.000
50
$68.62
$3,431.000
100
$67.59
$6,759.000
250 +
$66.58
$16,645.000
Tools/3D Models
Product Guides