help desk software
DATA SHEET

SAC-12P-15 0-35T/FS SH SCO

Phoenix Contact

Cable Assembly Sensor/Actuator 15m M12 Circular 12 POS SKT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-12P-15 0-35T/FS SH SCO
Alias/AKA:
1402176
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
SKT
Wire Size:
N/A
Cable Length:
15 m
Operating Temperature:
N/A
Cable Assembly Sensor/Actuator 15m M12 Circular 12 POS SKT
Search Keywords:
SAC12P15035TFSSHSCO
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$213.85
$213.850
3
$210.65
$631.950
5
$205.07
$1,025.350
10
$199.60
$1,996.000
25 +
$194.41
$4,860.250
Tools/3D Models
Product Guides