SAC-12P- 5 0-35T/FS SH SCO
Phoenix ContactSensor/actuator cable - 12-position - PUR/PVC - black RAL 9005 - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-12P- 5 0-35T/FS SH SCO
Alias/AKA:
1430145
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Sensor/Actuator
Gender:
F
Wire Size:
26 AWG
Cable Length:
5 m
Operating Temperature:
-25 to 90 °C
The PHOENIX CONTACT SAC-12P-5.0-35T/FS SH SCO is a sensor/actuator cable with 12 positions, made of durable PUR/PVC material in black RAL 9005 color. This shielded cable has a free cable end and comes with a Socket straight M12 SPEEDCON connector that is A-coded. The cable length is 5 meters, providing ample reach for your applications.
Search Keywords:
SAC12P5035TFSSHSCO
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$131.15
$131.150
5
$121.37
$606.850
10
$109.89
$1,098.900
25
$108.24
$2,706.000
50
$105.61
$5,280.500
75
$104.02
$7,801.500
100
+
$102.46
$10,246.000
Product Guides