SAC-12P-MR/ 5 0-35T SH SCO
Phoenix ContactSensor/actuator cable - 12-position - PUR/PVC - black RAL 9005 - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 5 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-12P-MR/ 5 0-35T SH SCO
Alias/AKA:
1430103
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
M
Wire Size:
26 AWG
Cable Length:
5 m
Operating Temperature:
-25 to 90 °C
The PHOENIX CONTACT SAC-12P-MR/5 0-35T SH SCO is a high-quality sensor/actuator cable designed for industrial applications. It features a 12-position configuration and is made from durable PUR/PVC material in a sleek black RAL 9005 color. The cable is shielded for enhanced protection against interference and is equipped with a plug angled M12 SPEEDCON connector that is A-coded for easy and secure connections. The cable comes with a versatile free cable end, allowing for flexible installation options. With a length of 5 meters, it offers ample reach for various setup requirements. Trust PHOENIX CONTACT for reliable and efficient connectivity solutions for your industrial needs.
Search Keywords:
SAC12PMR5035TSHSCO
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$119.40
$119.400
5
$110.49
$552.450
10
$101.41
$1,014.100
25
$98.71
$2,467.750
50
$96.14
$4,807.000
100
$94.70
$9,470.000
250
+
$93.28
$23,320.000
Product Guides