Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-17P-15 0-PVC/FS SCO
Alias/AKA:
1401726
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Cable Type:
Sensor/Actuator
Gender:
F
Wire Size:
N/A
Cable Length:
15 m
Operating Temperature:
N/A
Cable Assembly Sensor/Actuator 15m 17 POS M12 Circular F
Search Keywords:
SAC17P150PVCFSSCO
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
7
$195.84
$1,370.880
13
$129.79
$1,687.270
19
$105.45
$2,003.550
25
+
$103.34
$2,583.500
Product Guides