SAC-3P-10 0-PUR/A-1L-R
Phoenix ContactSensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Damping diode - cable length: 10 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P-10 0-PUR/A-1L-R
Alias/AKA:
1400799
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
PL
Wire Size:
20 AWG
Cable Length:
10 m
Operating Temperature:
-20 to 85 °C
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Damping diode - cable length: 10 m
Search Keywords:
SAC3P100PURA1LR
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$49.40
$49.400
5
$46.41
$232.050
10
$43.76
$437.600
25
$41.39
$1,034.750
50
$40.77
$2,038.500
100
$39.78
$3,978.000
250
+
$39.18
$9,795.000
Product Guides