SAC-3P- 1 5-PUO/A-1L-Z OD
Phoenix ContactSensor/actuator cable - 3-position - PUR halogen-free - black RAL 9005 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 1.5 m - for outdoor applications - With stainless steel central screw and additional silicone seal (red) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P- 1 5-PUO/A-1L-Z OD
Alias/AKA:
1407287
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
1.5 m
Operating Temperature:
-40 to 85 °C
Sensor/actuator cable - 3-position - PUR halogen-free - black RAL 9005 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 1.5 m - for outdoor applications - With stainless steel central screw and additional silicone seal (red)
Search Keywords:
SAC3P15PUOA1LZOD
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$20.78
$20.780
10
$19.52
$195.200
25
$18.40
$460.000
50
$17.65
$882.500
100
$17.18
$1,718.000
250
$16.73
$4,182.500
500
+
$16.48
$8,240.000
Product Guides