SAC-3P- 2 0-542/ FR SCO BK
Phoenix ContactSensor/actuator cable - 3-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P- 2 0-542/ FR SCO BK
Alias/AKA:
1406327
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Sensor/Actuator
Gender:
SKT
Wire Size:
22 AWG
Cable Length:
2 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 3-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 2 m
Search Keywords:
SAC3P20542FRSCOBK
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.46
$57.300
25
$10.23
$255.750
50
$9.50
$475.000
100
$9.11
$911.000
250
$8.86
$2,215.000
500
$8.63
$4,315.000
1,000
+
$8.50
$8,500.000
Product Guides