SAC-3P- 5 0-542/ FR SCO BK
Phoenix ContactSensor/actuator cable - 3-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P- 5 0-542/ FR SCO BK
Alias/AKA:
1406326
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Sensor/Actuator
Gender:
SKT
Wire Size:
22 AWG
Cable Length:
5 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 3-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 5 m
Search Keywords:
SAC3P50542FRSCOBK
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$15.29
$76.450
25
$13.64
$341.000
50
$12.67
$633.500
100
$11.98
$1,198.000
250
$11.80
$2,950.000
500
$11.52
$5,760.000
1,000
+
$11.34
$11,340.000
Product Guides