SAC-3P-M8MR/ 2 0-542 BK
Phoenix ContactSensor/actuator cable - 3-position - PVC - yellow - Plug angled M8 - on free cable end - cable length: 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P-M8MR/ 2 0-542 BK
Alias/AKA:
1406293
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
PL
Wire Size:
24 AWG
Cable Length:
2 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 3-position - PVC - yellow - Plug angled M8 - on free cable end - cable length: 2 m
Search Keywords:
SAC3PM8MR20542BK
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.97
$59.850
25
$10.68
$267.000
50
$9.92
$496.000
100
$9.51
$951.000
250
$9.26
$2,315.000
500
$9.02
$4,510.000
1,000
+
$8.88
$8,880.000
Product Guides