SAC-3P-M 8MR/3 0-PUR/M12FR
Phoenix ContactSensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M8 - on Socket angled M12 - A-coded - cable length: 3 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P-M 8MR/3 0-PUR/M12FR
Alias/AKA:
1682456
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
M-F
Wire Size:
24 AWG
Cable Length:
3 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M8 - on Socket angled M12 - A-coded - cable length: 3 m
Search Keywords:
SAC3PM8MR30PURM12FR
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$28.87
$28.870
5
$28.44
$142.200
25
$25.57
$639.250
50
$24.19
$1,209.500
100
$23.82
$2,382.000
250
$23.25
$5,812.500
500
+
$22.90
$11,450.000
Product Guides