help desk software
DATA SHEET

SAC-4P-10 0-PUR/M12FST

Phoenix Contact

Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 10 m - For direct current up to 12 A/63 V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-4P-10 0-PUR/M12FST
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector Type:
M12 Circular
Cable Length:
10 m
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 10 m - For direct current up to 12 A/63 V
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.74
$93.740
5
$86.75
$433.750
10
$79.62
$796.200
25
$77.50
$1,937.500
50
$75.48
$3,774.000
100
$74.35
$7,435.000
250 +
$73.24
$18,310.000
Possible Replacement
1408826
1408826
VIEW PRODUCT
Tools/3D Models
Product Guides