SAC-4P-M12MR/10 0-800
Phoenix ContactSensor/actuator cable - 4-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug angled M12 - A-coded - on free cable end - cable length: 10 m - for robots and drag chains
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-4P-M12MR/10 0-800
Alias/AKA:
1457157
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
M
Wire Size:
22 AWG
Cable Length:
10 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 4-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug angled M12 - A-coded - on free cable end - cable length: 10 m - for robots and drag chains
Search Keywords:
SAC4PM12MR100800
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$47.52
$47.520
5
$44.64
$223.200
10
$42.09
$420.900
25
$40.36
$1,009.000
50
$39.29
$1,964.500
100
$38.26
$3,826.000
250
+
$37.69
$9,422.500
Product Guides